+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLD

Fuse holder with cover; 6.3x32mm; 15A; 250VAC; black

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HLD

Alternative designations: HLD

TME Symbol:
HLD

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
250V AC
Colour
black
Leads
for soldering
Mounting hole dimensions
Ø12.8mm
Cap type
bayonet cap
Fuse accessories application
cylindrical fuses
Gross weight17.71 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
HLD
0 in TME stock
Net price for quantities from 1 pcs - 26.27 USDGross price for quantities from 1 pcs - 26.27 USD
Net price for quantities from 5 pcs - 22.67 USDGross price for quantities from 5 pcs - 22.67 USD
Net price for quantities from 10 pcs - 21.47 USDGross price for quantities from 10 pcs - 21.47 USD
Net price for quantities from 15 pcs - 20.93 USDGross price for quantities from 15 pcs - 20.93 USD
Net price for quantities from 30 pcs - 19.74 USDGross price for quantities from 30 pcs - 19.74 USD
Net price for quantities from 50 pcs - 18.94 USDGross price for quantities from 50 pcs - 18.94 USD
Net price for quantities from 60 pcs - 18.67 USDGross price for quantities from 60 pcs - 18.67 USD
Net price for quantities from 100 pcs - 18.00 USDGross price for quantities from 100 pcs - 18.00 USD
Net price for quantities from 250 pcs - 17.21 USDGross price for quantities from 250 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.