+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMA-PL00

LED; amber; SMD; 75mcd; 1.9VDC; 1.99x2.21mm; 125°; λd: 590nm; round

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMA-PL00
TME Symbol:
HLMA-PL00

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Luminosity
75mcd
Operating voltage
1.9V DC
Dimensions
1.99x2.21mm
Viewing angle
125°
Wavelength
590nm
LED lens
transparent
Shape
round
Gross weight0.096 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HLMA-PL00
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.