+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMA-QL00

LED; amber; SMD; 2pin THT; 500mcd; 2÷2.6VDC; 2.21x2.08x2.44mm; 15°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMA-QL00
TME Symbol:
HLMA-QL00

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
2pin THT
Luminosity
500mcd
Operating voltage
2...2.6V DC
Dimensions
2.21x2.08x2.44mm
Viewing angle
15°
LED current
20mA
Wavelength
590nm
LED lens
transparent
Power
0.12W
Front
convex
Gross weight0.034 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HLMA-QL00
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 500 pcs