+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1401-D0002

LED; yellow; 3mm; 3.6mcd; 60°; Front: convex; 1.5÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1401-D0002
TME Symbol:
HLMP-1401-D0002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
3.6mcd
Viewing angle
60°
Wavelength
585nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1401-D0002
0 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.