+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-3401

LED; yellow; 5mm; 6.5mcd; 60°; Front: convex; 2÷2.4VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3401
TME Symbol:
HLMP-3401

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
6.5mcd
Viewing angle
60°
Wavelength
585nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Gross weight0.296 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-3401
740 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs