+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-3962-F00B2

LED; in housing; 5mm; No.of diodes: 1; green; 10mA; 60°; 12mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3962-F00B2
TME Symbol:
HLMP-3962-F00B2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
12mcd
Wavelength
569nm
Operating voltage
2.1...2.7V DC
Gross weight10 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-3962-F00B2
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.