+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-4101

LED; red; 5mm; 700÷1000mcd; 8°; Front: convex; 1.8÷2.42VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-4101
TME Symbol:
HLMP-4101

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
700...1000mcd
Viewing angle
Wavelength
637nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.42V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-4101
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order