+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-6300-F0011

LED; red; rectangular; 2.21x2.08x2.92mm; 10mcd; 90°; Front: convex


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6300-F0011
TME Symbol:
HLMP-6300-F0011

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2.21x2.08x2.92mm
Luminosity
10mcd
Viewing angle
90°
Front
convex
Wavelength
640nm
LED lens
diffused, red
Mounting
THT
LED current
10mA
Operating voltage
1.5...3V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-6300-F0011
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 1500 pcs - 0.91 USDGross price for quantities from 1500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.