+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-6500

LED; green; 1.65mm; axial; 1÷7mcd; 90°; Front: convex; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6500
TME Symbol:
HLMP-6500

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
1.65mm
LED version
axial
Luminosity
1...7mcd
Viewing angle
90°
Front
convex
Wavelength
569nm
LED lens
diffused, green
LED current
10mA
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.7V DC
Gross weight0.034 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-6500
347 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs