+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-6505

LED; green; 1.65mm; axial; 10÷40mcd; 28°; Front: convex; THT


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6505
TME Symbol:
HLMP-6505

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
1.65mm
LED version
axial
Luminosity
10...40mcd
Viewing angle
28°
Front
convex
Wavelength
569nm
LED lens
green, transparent
LED current
10mA
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.7V DC
Gross weight0.035 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-6505
1449 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs