+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-6720-F0010

LED; in housing; 1.8mm; No.of diodes: 1; yellow; 3.5÷5mA; 90°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6720-F0010
TME Symbol:
HLMP-6720-F0010

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
3.5...5mA
LED lens
diffused, yellow
Viewing angle
90°
Luminosity
0.9...2mcd
Wavelength
585nm
Operating voltage
5...5V DC
Gross weight10 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-6720-F0010
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.