+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-7000

LED; red; 1.65mm; axial; 0.4÷1mcd; 90°; Front: convex; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-7000
TME Symbol:
HLMP-7000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
1.65mm
LED version
axial
Luminosity
0.4...1mcd
Viewing angle
90°
Front
convex
Wavelength
626nm
LED lens
diffused, red
LED current
10mA
Number of terminals
2
Mounting
THT
Operating voltage
1.4...2V DC
Gross weight0.034 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-7000
929 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs