+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-7040-D0021

LED; green; SMD; 0.6mcd; 2.1VDC; 2.08x2.21mm; 90°; λd: 569nm; round

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-7040-D0021
TME Symbol:
HLMP-7040-D0021

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
0.6mcd
Operating voltage
2.1V DC
Dimensions
2.08x2.21mm
Viewing angle
90°
Wavelength
569nm
LED lens
diffused, green
Shape
round
Gross weight0.13 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HLMP-7040-D0021
0 in TME stock
Net price for quantities from 1500 pcs - 0.92 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 500)