+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-AM74-56CDD

LED; green; oval; 5.4x3.9x8.7mm; 6050÷8710mcd; 30/70°; 2.8÷3.8VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-AM74-56CDD
TME Symbol:
HLMP-AM74-56CDD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.4x3.9x8.7mm
Luminosity
6050...8710mcd
Vertical/horizontal viewing angle
30/70°
Front
convex
Wavelength
530nm
LED lens
diffused, green
LEDs' features
without stopper
Mounting
THT
Operating voltage
2.8...3.8V DC
LED current
20mA
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval BROADCOM (AVAGO),
*
HLMP-AM74-56CDD
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.