+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-CB1A-XY0DD

LED; blue; 5mm; 7200÷12000mcd; 15°; Front: convex; 2.8÷3.8VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-CB1A-XY0DD
TME Symbol:
HLMP-CB1A-XY0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
7200...12000mcd
Viewing angle
15°
Wavelength
460...480nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.8V DC
Number of terminals
2
Gross weight0.374 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-CB1A-XY0DD
1637 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 000 pcs