+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-CB3A-UV0DD

LED; blue; 5mm; 3200÷5500mcd; 30°; Front: convex; 2.8÷3.8VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-CB3A-UV0DD
TME Symbol:
HLMP-CB3A-UV0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
3200...5500mcd
Viewing angle
30°
Wavelength
460...480nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.8V DC
Number of terminals
2
Gross weight0.356 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-CB3A-UV0DD
1875 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 4000 pcs - 0.57 USDGross price for quantities from 4000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)