+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-CM2G-130DD

LED; green; 5mm; 23°; 3.1VDC; -40÷85°C; round; 16000lm; 110mW

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-CM2G-130DD
TME Symbol:
HLMP-CM2G-130DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
5mm
Viewing angle
23°
Wavelength
525nm
LED lens
green, transparent
Mounting
THT
Operating voltage
3.1V DC
Operating temperature
-40...85°C
Shape
round
Luminosity
16000lm
Power
110mW
Gross weight0.32 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-CM2G-130DD
0 in TME stock
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.