+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-CM2H-130DD

LED; green; 5mm; 16000÷35000mcd; 23°; Front: convex; 2.8÷3.8VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-CM2H-130DD
TME Symbol:
HLMP-CM2H-130DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
16000...35000mcd
Viewing angle
23°
Wavelength
525nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.8V DC
Number of terminals
2
Dimensions
5x8.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-CM2H-130DD
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order