+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-D101

LED; red; 5mm; 35.2÷70mcd; 65°; Front: convex; 1.8÷2.2VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-D101
TME Symbol:
HLMP-D101

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
35.2...70mcd
Viewing angle
65°
Wavelength
637nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-D101
1203 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs