+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-EG08-Y2000

LED; red; 5mm; 9300÷27000mcd; 8°; Front: convex; 1.9÷2.4VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EG08-Y2000
TME Symbol:
HLMP-EG08-Y2000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
9300...27000mcd
Viewing angle
Wavelength
626nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EG08-Y2000
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 18 000.
Multiplicity: 500.
Product for special order
Packaging method by the manufacturerBag = 500 pcs