+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-EH08-Y2000

LED; red-orange; 5mm; 9300÷27000mcd; 8°; Front: convex; 1.94÷2.4VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EH08-Y2000
TME Symbol:
HLMP-EH08-Y2000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red-orange
LED diameter
5mm
Luminosity
9300...27000mcd
Viewing angle
Wavelength
615nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.94...2.4V DC
Number of terminals
2
Gross weight0.311 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EH08-Y2000
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.