+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-K155

LED; red; 3mm; 2.1÷3mcd; 45°; Front: convex; 1.6÷1.8VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-K155
TME Symbol:
HLMP-K155

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
2.1...3mcd
Viewing angle
45°
Wavelength
637nm
LED lens
transparent
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
1.6...1.8V DC
Number of terminals
2
Gross weight0.125 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-K155
206 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 70 pcs - 0.34 USDGross price for quantities from 70 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs