+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-K401

LED; orange; 3.17mm; 2.1mcd; 60°; Front: convex; 1.5÷2.4VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-K401
TME Symbol:
HLMP-K401

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
LED diameter
3.17mm
Luminosity
2.1mcd
Viewing angle
60°
Wavelength
610nm
LED lens
diffused, orange
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Dimensions
3.17x4.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-K401
0 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 400 pcs - 0.16 USDGross price for quantities from 400 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)