+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-KB45-A0000

LED; blue; 3mm; 30mcd; 40°; Front: convex; 3.2÷3.8VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-KB45-A0000
TME Symbol:
HLMP-KB45-A0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
30mcd
Viewing angle
40°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-KB45-A0000
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.