+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-NW60-U00DD

LED; white; 3200÷5300mcd; 60°; Front: convex; 2.7÷3.7VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-NW60-U00DD
TME Symbol:
HLMP-NW60-U00DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white
Luminosity
3200...5300mcd
Viewing angle
60°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.7V DC
Chromatic coordinates
x: 0.28; y: 0.26
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-NW60-U00DD
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order