+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-Y801-JPP00

LED; green; 3mm; 240÷310(typ)-1150mcd; 30°; Front: convex


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-Y801-JPP00
TME Symbol:
HLMP-Y801-JPP00

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
240...310(typ)-1150mcd
Viewing angle
30°
Wavelength
564.5...572nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.4V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-Y801-JPP00
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.