+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLP7325

Fuse holder; 9.1mm; on cable; Leads: leads x2; black; Len: 135mm


Manufacturer: ELED

Manufacturer part number:
HLP7325
TME Symbol:
HLP7325

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Mounting
on cable
Leads
leads x2
Colour
black
Dimensions
39.25x13.35mm
Cable length
0.135m
Additional functions
transparent cover
Gross weight9.7 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HLP7325
0 in TME stock
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
Net price for quantities from 2000 pcs - 2.30 USDGross price for quantities from 2000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.