+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLP7335

Fuse holder; 9.1mm; on cable; Leads: leads x2; red; Len: 135mm


Manufacturer: ELED

Manufacturer part number:
HLP7335
TME Symbol:
HLP7335

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Mounting
on cable
Leads
leads x2
Colour
red
Dimensions
39.25x13.35mm
Cable length
0.135m
Additional functions
transparent cover
Gross weight12.967 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HLP7335
997 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
Net price for quantities from 1000 pcs - 2.62 USDGross price for quantities from 1000 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs