+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLP7400

Fuse holder; 9.1mm; Dim: 13.9x21mm; Len: 120mm


Manufacturer: ELED

Manufacturer part number:
HLP7400
TME Symbol:
HLP7400

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Dimensions
13.9x21mm
Cable length
0.12m
Electrical connection
wires
Gross weight7.31 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
HLP7400
413 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs