+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11130BPSLA

Enclosure: multipurpose; X: 125mm; Y: 125mm; Z: 16mm; Eddystone; IP54

Manufacturer: HAMMOND

Manufacturer part number:
11130BPSLA
TME Symbol:
HM-11130BPSLA

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
125mm
Dimension Z
16mm
Manufacturer series
Eddystone
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight327.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
11130BPSLA
2 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
Net price for quantities from 50 pcs - 9.54 USDGross price for quantities from 50 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts