+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1401AAA

Enclosure: with panel; vented; 1401; X: 102mm; Y: 152mm; Z: 102mm

Manufacturer: HAMMOND

Manufacturer part number:
1401AAA
TME Symbol:
HM-1401AAA

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1401
Dimension X
102mm
Dimension Y
152mm
Dimension Z
102mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight696.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1401AAA
1 in TME stock
Net price for quantities from 1 pcs - 80.92 USDGross price for quantities from 1 pcs - 80.92 USD
Net price for quantities from 10 pcs - 67.44 USDGross price for quantities from 10 pcs - 67.44 USD
Net price for quantities from 50 pcs - 62.94 USDGross price for quantities from 50 pcs - 62.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.