+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1402BV

Enclosure: with panel; vented; 1402; X: 180mm; Y: 124mm; Z: 61mm


Manufacturer: HAMMOND

Manufacturer part number:
1402BV
TME Symbol:
HM-1402BV

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1402
Dimension X
180mm
Dimension Y
124mm
Dimension Z
61mm
Enclosure material
aluminium
Gross weight683.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1402BV
7 in TME stock
Net price for quantities from 1 pcs - 57.94 USDGross price for quantities from 1 pcs - 57.94 USD
Net price for quantities from 10 pcs - 48.28 USDGross price for quantities from 10 pcs - 48.28 USD
Net price for quantities from 50 pcs - 45.06 USDGross price for quantities from 50 pcs - 45.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.