+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1402F

Enclosure: with panel; 1402; X: 180mm; Y: 262mm; Z: 79mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1402F
TME Symbol:
HM-1402F

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1402
Dimension X
180mm
Dimension Y
262mm
Dimension Z
79mm
Enclosure material
aluminium
Gross weight1.3377 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1402F
1 in TME stock
Net price for quantities from 1 pcs - 70.79 USDGross price for quantities from 1 pcs - 70.79 USD
Net price for quantities from 10 pcs - 58.99 USDGross price for quantities from 10 pcs - 58.99 USD
Net price for quantities from 50 pcs - 55.05 USDGross price for quantities from 50 pcs - 55.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.