+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1411FBBBK

Enclosure: multipurpose; X: 56mm; Y: 69mm; Z: 41mm; with fixing lugs

Manufacturer: HAMMOND

Manufacturer part number:
1411FBBBK
TME Symbol:
HM-1411FBBBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
69mm
Dimension Z
41mm
Version
with fixing lugs
Manufacturer series
1411
Enclosure material
aluminium
Body colour
black
Gross weight61.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411FBBBK
1 in TME stock
Net price for quantities from 1 pcs - 12.55 USDGross price for quantities from 1 pcs - 12.55 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 50 pcs - 9.75 USDGross price for quantities from 50 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.