+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1411FBFU

Enclosure: multipurpose; X: 56mm; Y: 102mm; Z: 76mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411FBFU
TME Symbol:
HM-1411FBFU

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
102mm
Dimension Z
76mm
Version
with fixing lugs
Manufacturer series
1411
Enclosure material
aluminium
Body colour
natural
Gross weight111.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411FBFU
1 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 10 pcs - 10.86 USDGross price for quantities from 10 pcs - 10.86 USD
Net price for quantities from 50 pcs - 10.12 USDGross price for quantities from 50 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.