+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1411FBLU

Enclosure: multipurpose; X: 102mm; Y: 127mm; Z: 76mm; 1411; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1411FBLU
TME Symbol:
HM-1411FBLU

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
127mm
Dimension Z
76mm
Version
with fixing lugs
Manufacturer series
1411
Enclosure material
aluminium
Body colour
natural
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411FBLU
0 in TME stock
Net price for quantities from 1 pcs - 16.66 USDGross price for quantities from 1 pcs - 16.66 USD
Net price for quantities from 10 pcs - 13.90 USDGross price for quantities from 10 pcs - 13.90 USD
Net price for quantities from 50 pcs - 12.96 USDGross price for quantities from 50 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.