+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1411X

Enclosure: multipurpose; X: 178mm; Y: 305mm; Z: 102mm; 1411; grey

Manufacturer: HAMMOND

Manufacturer part number:
1411X
TME Symbol:
HM-1411X

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
178mm
Dimension Y
305mm
Dimension Z
102mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight614.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411X
1 in TME stock
Net price for quantities from 1 pcs - 37.68 USDGross price for quantities from 1 pcs - 37.68 USD
Net price for quantities from 10 pcs - 31.40 USDGross price for quantities from 10 pcs - 31.40 USD
Net price for quantities from 50 pcs - 29.31 USDGross price for quantities from 50 pcs - 29.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.