+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1412SS

Enclosure: multipurpose; X: 102mm; Y: 203mm; Z: 51mm; 1412; steel


Manufacturer: HAMMOND

Manufacturer part number:
1412SS
TME Symbol:
HM-1412SS

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
203mm
Dimension Z
51mm
Manufacturer series
1412
Enclosure material
steel
Body colour
natural
Gross weight541.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1412SS
1 in TME stock
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Net price for quantities from 10 pcs - 23.46 USDGross price for quantities from 10 pcs - 23.46 USD
Net price for quantities from 50 pcs - 21.89 USDGross price for quantities from 50 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.