+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1412X

Enclosure: multipurpose; X: 178mm; Y: 305mm; Z: 102mm; 1412; steel

Manufacturer: HAMMOND

Manufacturer part number:
1412X
TME Symbol:
HM-1412X

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
178mm
Dimension Y
305mm
Dimension Z
102mm
Manufacturer series
1412
Enclosure material
steel
Body colour
natural
Gross weight1.4751 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1412X
1 in TME stock
Net price for quantities from 1 pcs - 36.98 USDGross price for quantities from 1 pcs - 36.98 USD
Net price for quantities from 10 pcs - 30.82 USDGross price for quantities from 10 pcs - 30.82 USD
Net price for quantities from 50 pcs - 28.76 USDGross price for quantities from 50 pcs - 28.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.