+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415A

Enclosure: multipurpose; X: 102mm; Y: 102mm; Z: 51mm; 1415; steel

Manufacturer: HAMMOND

Manufacturer part number:
1415A
TME Symbol:
HM-1415A

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
102mm
Dimension Z
51mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight348 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415A
2 in TME stock
Net price for quantities from 1 pcs - 30.73 USDGross price for quantities from 1 pcs - 30.73 USD
Net price for quantities from 10 pcs - 25.61 USDGross price for quantities from 10 pcs - 25.61 USD
Net price for quantities from 50 pcs - 23.89 USDGross price for quantities from 50 pcs - 23.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.