+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415B

Enclosure: multipurpose; X: 102mm; Y: 127mm; Z: 76mm; 1415; steel


Manufacturer: HAMMOND

Manufacturer part number:
1415B
TME Symbol:
HM-1415B

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
127mm
Dimension Z
76mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight540.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415B
1 in TME stock
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 10 pcs - 26.00 USDGross price for quantities from 10 pcs - 26.00 USD
Net price for quantities from 50 pcs - 24.27 USDGross price for quantities from 50 pcs - 24.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.