+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415C

Enclosure: multipurpose; X: 127mm; Y: 152mm; Z: 102mm; 1415; steel


Manufacturer: HAMMOND

Manufacturer part number:
1415C
TME Symbol:
HM-1415C

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
127mm
Dimension Y
152mm
Dimension Z
102mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight798.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415C
1 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 31.67 USD
Net price for quantities from 10 pcs - 26.39 USDGross price for quantities from 10 pcs - 26.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts