+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415E

Enclosure: multipurpose; X: 152mm; Y: 229mm; Z: 127mm; 1415; steel

Manufacturer: HAMMOND

Manufacturer part number:
1415E
TME Symbol:
HM-1415E

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
152mm
Dimension Y
229mm
Dimension Z
127mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight1.3574 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415E
0 in TME stock
Net price for quantities from 1 pcs - 57.71 USDGross price for quantities from 1 pcs - 57.71 USD
Net price for quantities from 10 pcs - 48.10 USDGross price for quantities from 10 pcs - 48.10 USD
Net price for quantities from 50 pcs - 44.89 USDGross price for quantities from 50 pcs - 44.89 USD
No. of pieces (Multiplicity: 1)