+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415F

Enclosure: multipurpose; X: 203mm; Y: 254mm; Z: 178mm; 1415; steel

Manufacturer: HAMMOND

Manufacturer part number:
1415F
TME Symbol:
HM-1415F

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
203mm
Dimension Y
254mm
Dimension Z
178mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight2.7174 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415F
1 in TME stock
Net price for quantities from 1 pcs - 80.69 USDGross price for quantities from 1 pcs - 80.69 USD
Net price for quantities from 10 pcs - 67.25 USDGross price for quantities from 10 pcs - 67.25 USD
Net price for quantities from 50 pcs - 62.76 USDGross price for quantities from 50 pcs - 62.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.