+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1458VB4B

Enclosure: with panel; vented; 1458; X: 152mm; Y: 102mm; Z: 102mm

Manufacturer: HAMMOND

Manufacturer part number:
1458VB4B
TME Symbol:
HM-1458VB4B

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1458
Dimension X
152mm
Dimension Y
102mm
Dimension Z
102mm
Enclosure material
steel
Body colour
blue
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Dimensions
Gross weight660 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1458VB4B
0 in TME stock
Net price for quantities from 1 pcs - 71.70 USDGross price for quantities from 1 pcs - 71.70 USD
Net price for quantities from 10 pcs - 59.75 USDGross price for quantities from 10 pcs - 59.75 USD
Net price for quantities from 50 pcs - 55.77 USDGross price for quantities from 50 pcs - 55.77 USD
No. of pieces (Multiplicity: 1)