+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550BBK

Enclosure: multipurpose; X: 64mm; Y: 115mm; Z: 30mm; 1550; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1550BBK
TME Symbol:
HM-1550BBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
115mm
Dimension Z
30mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP54
Dimensions
Gross weight126.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550BBK
9 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 50 pcs - 10.24 USDGross price for quantities from 50 pcs - 10.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.