+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550D

Enclosure: multipurpose; X: 64mm; Y: 115mm; Z: 55mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550D
TME Symbol:
HM-1550D

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
115mm
Dimension Z
55mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Dimensions
Gross weight167.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550D
0 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 50 pcs - 7.10 USDGross price for quantities from 50 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.