+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550E

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550E
TME Symbol:
HM-1550E

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Dimensions
Gross weight412 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550E
64 in TME stock
Net price for quantities from 1 pcs - 16.58 USDGross price for quantities from 1 pcs - 16.58 USD
Net price for quantities from 10 pcs - 13.75 USDGross price for quantities from 10 pcs - 13.75 USD
Net price for quantities from 50 pcs - 12.83 USDGross price for quantities from 50 pcs - 12.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.