+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550WEBK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550WEBK
TME Symbol:
HM-1550WEBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP66
Dimensions
Gross weight440.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550WEBK
0 in TME stock
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 10 pcs - 20.86 USDGross price for quantities from 10 pcs - 20.86 USD
Net price for quantities from 50 pcs - 19.47 USDGross price for quantities from 50 pcs - 19.47 USD
No. of pieces (Multiplicity: 1)