+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1550WP

Enclosure: multipurpose; X: 55mm; Y: 80mm; Z: 25mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550WP
TME Symbol:
HM-1550WP

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
80mm
Dimension Z
25mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Dimensions
Gross weight73.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550WP
32 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)